1584363 | |
---|---|
DigiKey Part Number | 1584363-ND |
Manufacturer | |
Manufacturer Product Number | 1584363 |
Description | INSERT FEMALE 8POS+1GND CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 8+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1584363 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 8+Ground | |
Size | D8 | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 10A | |
Contact Type | CK 1.6-ED | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.97000 | ¥44.97 |
10 | ¥42.00500 | ¥420.05 |
50 | ¥38.64480 | ¥1,932.24 |
100 | ¥35.70430 | ¥3,570.43 |
250 | ¥34.02392 | ¥8,505.98 |
500 | ¥33.83688 | ¥16,918.44 |