1674480 | |
---|---|
DigiKey Part Number | 277-13648-ND |
Manufacturer | |
Manufacturer Product Number | 1674480 |
Description | CONTACT H.D. CRIMP SOCKET 20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1674480 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥20.96800 | ¥209.68 |
50 | ¥20.39800 | ¥1,019.90 |
100 | ¥19.06320 | ¥1,906.32 |
250 | ¥17.53812 | ¥4,384.53 |
500 | ¥16.20370 | ¥8,101.85 |
1,000 | ¥15.44125 | ¥15,441.25 |
2,500 | ¥15.35644 | ¥38,391.10 |