1412825 | |
---|---|
DigiKey Part Number | 1412825-ND |
Manufacturer | |
Manufacturer Product Number | 1412825 |
Description | CONN BASE SIDE ENTRY SZB6 M20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 B6 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412825 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | B6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.307" L x 2.047" W x 2.150" H (84.00mm x 52.00mm x 54.60mm) | |
Housing Color | - | |
Features | Cover, Feed Through, Salt Water Resistant | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.36000 | ¥216.36 |
10 | ¥199.06400 | ¥1,990.64 |
50 | ¥183.91700 | ¥9,195.85 |
100 | ¥175.26280 | ¥17,526.28 |
250 | ¥174.30044 | ¥43,575.11 |