1584017 | |
---|---|
DigiKey Part Number | 1584017-ND |
Manufacturer | |
Manufacturer Product Number | 1584017 |
Description | CONN CABLE GLAND SILVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | AS-Interface Flat-Ribbon Conductors | |
Shell Size - Insert | - | |
Material | Brass | |
Features | Dust Tight, Water Resistant | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.36000 | ¥178.36 |