1412821 | |
---|---|
DigiKey Part Number | 1412821-ND |
Manufacturer | |
Manufacturer Product Number | 1412821 |
Description | CONN BASE SIDE ENTRY SZB6 M20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 B6 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412821 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | B6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.307" L x 2.047" W x 2.150" H (84.00mm x 52.00mm x 54.60mm) | |
Housing Color | - | |
Features | Feed Through, Salt Water Resistant | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.15000 | ¥155.15 |
10 | ¥142.75200 | ¥1,427.52 |
50 | ¥131.88960 | ¥6,594.48 |
100 | ¥125.68370 | ¥12,568.37 |
250 | ¥124.99340 | ¥31,248.35 |