0402174 | |
---|---|
DigiKey Part Number | 277-5350-ND |
Manufacturer | |
Manufacturer Product Number | 0402174 |
Description | CONN TERM BLK BUSBAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Busbar For CLIPLINE AK and AKG Series |
Datasheet | Datasheet |
EDA/CAD Models | 0402174 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Busbar | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE AK and AKG Series | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.70000 | ¥271.70 |
10 | ¥250.23300 | ¥2,502.33 |
50 | ¥228.78640 | ¥11,439.32 |
100 | ¥214.48740 | ¥21,448.74 |
250 | ¥198.59896 | ¥49,649.74 |