0404033 | |
---|---|
DigiKey Part Number | 277-5416-ND |
Manufacturer | |
Manufacturer Product Number | 0404033 |
Description | TERM BLK BUS BAR 1POS 9.8MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bus Bar - Central 9.8mm |
Datasheet | Datasheet |
EDA/CAD Models | 0404033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Bar - Central | |
Mounting Type | Bus Bar | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 9.8mm | |
Termination Style | Screw | |
Current - IEC | 76 A | |
Current - UL | 65 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 6-18 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Housing Color | - | |
Length | 0.933" (23.70mm) | |
Height (Max) | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 16mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |