0404017 | |
---|---|
DigiKey Part Number | 277-5366-ND |
Manufacturer | |
Manufacturer Product Number | 0404017 |
Description | TERM BLK BUS BAR 1POS 7.0MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bus Bar - Central 7.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Bar - Central | |
Mounting Type | Bus Bar | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 7.0mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Current - UL | 30 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Housing Color | - | |
Length | 0.925" (23.50mm) | |
Height (Max) | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 16mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |