0423014 | |
---|---|
DigiKey Part Number | 277-5638-ND |
Manufacturer | |
Manufacturer Product Number | 0423014 |
Description | TERM BLK BUS BAR 1POS 9.8MM BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Blue Bus Bar - Central 9.8mm |
Datasheet | Datasheet |
EDA/CAD Models | 0423014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Bar - Central | |
Mounting Type | Bus Bar | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 9.8mm | |
Termination Style | Screw | |
Current - IEC | 76 A | |
Current - UL | 65 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 6-18 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Housing Color | Blue | |
Length | 0.933" (23.70mm) | |
Height (Max) | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 16mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.88000 | ¥24.88 |
10 | ¥22.12500 | ¥221.25 |
50 | ¥20.18960 | ¥1,009.48 |
100 | ¥19.35950 | ¥1,935.95 |
250 | ¥17.70032 | ¥4,425.08 |
500 | ¥16.59414 | ¥8,297.07 |
1,000 | ¥15.21129 | ¥15,211.29 |
2,500 | ¥14.93472 | ¥37,336.80 |
5,000 | ¥14.71346 | ¥73,567.30 |