69-12-42355-1674 | |
---|---|
DigiKey Part Number | 1944-1203-ND |
Manufacturer | |
Manufacturer Product Number | 69-12-42355-1674 |
Description | THERM PAD 203.2MMX203.2MM W/ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 203.20mm x 203.20mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Insulator Pad, Sheet | |
Shape | Square | |
Outline | 203.20mm x 203.20mm | |
Thickness | 0.0100" (0.254mm) | |
Material | - | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.20000 | ¥197.20 |
10 | ¥186.21400 | ¥1,862.14 |
25 | ¥175.26480 | ¥4,381.62 |
50 | ¥164.30980 | ¥8,215.49 |
100 | ¥153.35580 | ¥15,335.58 |
250 | ¥142.40136 | ¥35,600.34 |
500 | ¥139.66298 | ¥69,831.49 |