60-12-D394-1674 | |
---|---|
DigiKey Part Number | 1944-1298-ND |
Manufacturer | |
Manufacturer Product Number | 60-12-D394-1674 |
Description | THERM PAD 19.05MMX12.7MM W/ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 19.05mm x 12.70mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Insulator Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 12.70mm | |
Thickness | 0.0100" (0.254mm) | |
Material | - | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.56000 | ¥4.56 |
10 | ¥4.32600 | ¥43.26 |
25 | ¥4.10440 | ¥102.61 |
50 | ¥3.99820 | ¥199.91 |
100 | ¥3.94340 | ¥394.34 |
250 | ¥3.67380 | ¥918.45 |
500 | ¥3.45760 | ¥1,728.80 |
1,000 | ¥3.13349 | ¥3,133.49 |
5,000 | ¥3.02539 | ¥15,126.95 |