SP400-0.007-AC-58 | |
---|---|
DigiKey Part Number | BER391-ND |
Manufacturer | |
Manufacturer Product Number | SP400-0.007-AC-58 |
Description | THERM PAD 19.05MMX12.7MM W/ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 19.05mm x 12.70mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
EDA/CAD Models | SP400-0.007-AC-58 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 12.70mm | |
Thickness | 0.0070" (0.178mm) | |
Material | Silicone Rubber | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Gray | |
Thermal Resistivity | 1.13°C/W | |
Thermal Conductivity | 0.9W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 41°F ~ 86°F (5°C ~ 30°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
22 | ¥4.79818 | ¥105.56 |
66 | ¥4.29985 | ¥283.79 |
110 | ¥3.80445 | ¥418.49 |
506 | ¥3.30789 | ¥1,673.79 |
1,012 | ¥2.48092 | ¥2,510.69 |
5,016 | ¥2.15015 | ¥10,785.15 |