60-12-4511-1674 | |
---|---|
DigiKey Part Number | 1944-1304-ND |
Manufacturer | |
Manufacturer Product Number | 60-12-4511-1674 |
Description | THERM PAD 40.46X27.94MM W/ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 40.46mm x 27.94mm Rhombus Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-3 | |
Type | Insulator Pad, Sheet | |
Shape | Rhombus | |
Outline | 40.46mm x 27.94mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.44000 | ¥11.44 |
10 | ¥10.89300 | ¥108.93 |
25 | ¥10.60120 | ¥265.03 |
50 | ¥10.31660 | ¥515.83 |
100 | ¥9.74350 | ¥974.35 |
250 | ¥9.17012 | ¥2,292.53 |
500 | ¥8.59710 | ¥4,298.55 |
1,000 | ¥8.02386 | ¥8,023.86 |
5,000 | ¥7.73731 | ¥38,686.55 |