PH1-3B-02-MVF-3345 | |
---|---|
DigiKey Part Number | 2057-PH1-3B-02-MVF-3345-ND |
Manufacturer | |
Manufacturer Product Number | PH1-3B-02-MVF-3345 |
Description | CONN SPRING PISTON 2POS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.64000 | ¥51.64 |
10 | ¥39.51400 | ¥395.14 |
25 | ¥35.64680 | ¥891.17 |
50 | ¥33.02480 | ¥1,651.24 |
100 | ¥30.64390 | ¥3,064.39 |
250 | ¥27.83224 | ¥6,958.06 |