60-11-8302-1674 | |
---|---|
DigiKey Part Number | 1944-1293-ND |
Manufacturer | |
Manufacturer Product Number | 60-11-8302-1674 |
Description | THERM PAD 18.03MMX12.7MM BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 18.03mm x 12.70mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Insulator Pad, Sheet | |
Shape | Rectangular | |
Outline | 18.03mm x 12.70mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.77000 | ¥5.77 |
10 | ¥5.45100 | ¥54.51 |
25 | ¥5.17600 | ¥129.40 |
50 | ¥5.04020 | ¥252.01 |
100 | ¥4.97220 | ¥497.22 |
250 | ¥4.63196 | ¥1,157.99 |
500 | ¥4.35958 | ¥2,179.79 |
1,000 | ¥3.95081 | ¥3,950.81 |
5,000 | ¥3.81462 | ¥19,073.10 |