Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-218, TO-220, TO-247 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 25.40mm x 19.05mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | 0.35°C/W | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.73000 | ¥7.73 |
10 | ¥6.90300 | ¥69.03 |
50 | ¥6.19260 | ¥309.63 |
100 | ¥5.47800 | ¥547.80 |
500 | ¥4.76328 | ¥2,381.64 |
1,000 | ¥3.57241 | ¥3,572.41 |
5,000 | ¥3.09608 | ¥15,480.40 |