Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-218, TO-220, TO-247 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 25.40mm x 19.05mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | 0.61°C/W | |
Thermal Conductivity | 1.6W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.16000 | ¥10.16 |
10 | ¥8.14500 | ¥81.45 |
25 | ¥7.45360 | ¥186.34 |
50 | ¥6.96580 | ¥348.29 |
100 | ¥6.51080 | ¥651.08 |
250 | ¥5.95296 | ¥1,488.24 |
500 | ¥5.56186 | ¥2,780.93 |
1,000 | ¥5.19542 | ¥5,195.42 |
5,000 | ¥4.43094 | ¥22,154.70 |