SP900S-0.009-AC-54 | |
---|---|
DigiKey Part Number | BER182-ND |
Manufacturer | |
Manufacturer Product Number | SP900S-0.009-AC-54 |
Description | THERM PAD 19.05MMX12.7MM W/ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 19.05mm x 12.70mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 12.70mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone Rubber | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | 0.61°C/W | |
Thermal Conductivity | 1.6W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.73000 | ¥7.73 |
10 | ¥6.89500 | ¥68.95 |
50 | ¥6.17900 | ¥308.95 |
100 | ¥5.46620 | ¥546.62 |
500 | ¥4.75344 | ¥2,376.72 |
1,000 | ¥3.56504 | ¥3,565.04 |
5,000 | ¥3.08974 | ¥15,448.70 |