60-12-D397-T441-08 | |
---|---|
DigiKey Part Number | 1944-1312-ND |
Manufacturer | |
Manufacturer Product Number | 60-12-D397-T441-08 |
Description | THERM PAD 21.72MMX14.28MM W/ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 21.72mm x 14.28mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Insulator Pad, Sheet | |
Shape | Rectangular | |
Outline | 21.72mm x 14.28mm | |
Thickness | 0.0080" (0.203mm) | |
Material | - | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.1W/m-K | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.38500 | ¥43.85 |
25 | ¥4.16440 | ¥104.11 |
50 | ¥4.05680 | ¥202.84 |
100 | ¥4.00130 | ¥400.13 |
250 | ¥3.72724 | ¥931.81 |
500 | ¥3.50808 | ¥1,754.04 |
1,000 | ¥3.17915 | ¥3,179.15 |
5,000 | ¥3.06956 | ¥15,347.80 |