4500T-440-AL | |
---|---|
DigiKey Part Number | 1772-1124-ND |
Manufacturer | |
Manufacturer Product Number | 4500T-440-AL |
Description | HEX STANDOFF #4-40 ALUM 7/32" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.219" (5.56mm) 7/32" |
Datasheet | Datasheet |
EDA/CAD Models | 4500T-440-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.219" (5.56mm) 7/32" | |
Length - Overall | 0.406" (10.30mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
5 | ¥5.90000 | ¥29.50 |
10 | ¥5.31300 | ¥53.13 |
25 | ¥4.72320 | ¥118.08 |
50 | ¥4.25060 | ¥212.53 |
100 | ¥4.13240 | ¥413.24 |
250 | ¥4.01392 | ¥1,003.48 |
500 | ¥3.89594 | ¥1,947.97 |
1,000 | ¥3.54178 | ¥3,541.78 |