60-12-D397-1674 | |
---|---|
DigiKey Part Number | 1944-1296-ND |
Manufacturer | |
Manufacturer Product Number | 60-12-D397-1674 |
Description | THERM PAD 21.72MMX14.28MM W/ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 21.72mm x 14.28mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Insulator Pad, Sheet | |
Shape | Rectangular | |
Outline | 21.72mm x 14.28mm | |
Thickness | 0.0100" (0.254mm) | |
Material | - | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.30000 | ¥5.30 |
10 | ¥5.07000 | ¥50.70 |
25 | ¥4.81880 | ¥120.47 |
50 | ¥4.69220 | ¥234.61 |
100 | ¥4.62990 | ¥462.99 |
250 | ¥4.31268 | ¥1,078.17 |
500 | ¥4.05892 | ¥2,029.46 |
1,000 | ¥3.67843 | ¥3,678.43 |
5,000 | ¥3.55155 | ¥17,757.75 |