S100X225VA1Y | |
---|---|
DigiKey Part Number | 298-18702-ND |
Manufacturer | |
Manufacturer Product Number | S100X225VA1Y |
Description | LABEL SELF LAMINATNG 1X2.25" WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 2.25" (25.4mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 2.25" (25.4mm x 57.2mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.46598 | ¥2,198.97 |
7,500 | ¥1.43024 | ¥10,726.80 |
10,500 | ¥1.35873 | ¥14,266.66 |
37,500 | ¥1.28722 | ¥48,270.75 |
75,000 | ¥1.17995 | ¥88,496.25 |
150,000 | ¥1.10844 | ¥166,266.00 |