LCD6-14A-L | |
---|---|
DigiKey Part Number | 298-10584-ND |
Manufacturer | |
Manufacturer Product Number | LCD6-14A-L |
Description | CONN TERM RECT LUG 6 AWG #1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 6 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.080" (2.03mm) | |
Length - Overall | 2.240" (56.90mm) | |
Width - Outer Edges | 0.480" (12.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.62000 | ¥52.62 |
10 | ¥51.18800 | ¥511.88 |
25 | ¥49.76440 | ¥1,244.11 |
50 | ¥48.34260 | ¥2,417.13 |
100 | ¥46.92070 | ¥4,692.07 |
500 | ¥45.49890 | ¥22,749.45 |
1,000 | ¥44.07713 | ¥44,077.13 |