RMER4BL | |
---|---|
DigiKey Part Number | 298-18657-ND |
Manufacturer | |
Manufacturer Product Number | RMER4BL |
Description | RIBBON RESIN 4.25 W 300' LONG FO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Transfer Ribbon | |
Specifications | Length 91.4m | |
For Use With/Related Products | TDP43ME Printer | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥509.05000 | ¥509.05 |
10 | ¥494.53300 | ¥4,945.33 |
25 | ¥479.98880 | ¥11,999.72 |
50 | ¥465.44160 | ¥23,272.08 |
100 | ¥450.89690 | ¥45,089.69 |