QB-BASE175-Q | |
---|---|
DigiKey Part Number | 298-10453-ND |
Manufacturer | |
Manufacturer Product Number | QB-BASE175-Q |
Description | QBHB UNI MNT BSE 1.75 IN SQ 1=25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Mounting Platform For Quick-Build™ Harness Board System |
Datasheet | Datasheet |
EDA/CAD Models | QB-BASE175-Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Platform | |
For Use With/Related Products | Quick-Build™ Harness Board System | |
Material | Polyamide (PA), Nylon | |
Features | 1.75" W x 1.75" L (44.45mm x 44.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,598.57000 | ¥1,598.57 |
10 | ¥1,552.89200 | ¥15,528.92 |
25 | ¥1,507.22160 | ¥37,680.54 |
50 | ¥1,461.54780 | ¥73,077.39 |
100 | ¥1,415.87420 | ¥141,587.42 |