WEH-E8-C | |
---|---|
DigiKey Part Number | 298-10451-ND |
Manufacturer | |
Manufacturer Product Number | WEH-E8-C |
Description | CBL CLIP U-TYPE FASTENER 100PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Polyacetal (POM) | |
Color | Black | |
Length | 0.770" (19.56mm) | |
Width | 0.370" (9.40mm) | |
Height | 1.220" (30.99mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥658.25000 | ¥658.25 |
10 | ¥639.47900 | ¥6,394.79 |
25 | ¥620.66720 | ¥15,516.68 |
50 | ¥601.86060 | ¥30,093.03 |
100 | ¥583.05250 | ¥58,305.25 |