SHH1-S8-X | |
---|---|
DigiKey Part Number | 298-20383-ND |
Manufacturer | |
Manufacturer Product Number | SHH1-S8-X |
Description | CBL CLAMP BUNDLE NAT FASTENER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Bundle Separation Natural Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Bundle Separation | |
Type Attributes | Holder | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.850" (47.00mm) | |
Width | 0.530" (13.46mm) | |
Height | 1.300" (33.02mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Hardware Included | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.41000 | ¥113.41 |
10 | ¥110.35400 | ¥1,103.54 |
30 | ¥107.28533 | ¥3,218.56 |
50 | ¥104.21980 | ¥5,210.99 |
100 | ¥101.15430 | ¥10,115.43 |
500 | ¥98.08908 | ¥49,044.54 |
1,000 | ¥95.02379 | ¥95,023.79 |