CPL.75-S8-X | |
---|---|
DigiKey Part Number | 298-14325-ND |
Manufacturer | |
Manufacturer Product Number | CPL.75-S8-X |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type on Base Black Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPL.75-S8-X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type on Base | |
Type Attributes | Hinged | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.520" (38.61mm) | |
Width | 0.880" (22.35mm) | |
Height | 1.080" (27.43mm) | |
Panel Hole Size | 0.172" (4.37mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | 1.110" (28.19mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.13000 | ¥78.13 |
10 | ¥76.04300 | ¥760.43 |
30 | ¥73.92667 | ¥2,217.80 |
50 | ¥71.81480 | ¥3,590.74 |
100 | ¥69.70320 | ¥6,970.32 |
500 | ¥67.59080 | ¥33,795.40 |
1,000 | ¥65.47858 | ¥65,478.58 |