RER2.0-S6-X | |
---|---|
DigiKey Part Number | 298-10450-ND |
Manufacturer | |
Manufacturer Product Number | RER2.0-S6-X |
Description | CBL CLIP WIRE SADDLE FASTEN 10PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Fastener 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | RER2.0-S6-X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Elastic Retainer | |
Opening Size | 2.000" (50.80mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 2.811" (71.40mm) | |
Width | 1.310" (33.27mm) | |
Height | 3.940" (100.08mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | #6 (M3) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,331.29000 | ¥1,331.29 |
10 | ¥1,293.25600 | ¥12,932.56 |
30 | ¥1,255.22167 | ¥37,656.65 |
50 | ¥1,217.18380 | ¥60,859.19 |
100 | ¥1,179.14680 | ¥117,914.68 |