QB-S8-500-C | |
---|---|
DigiKey Part Number | 298-20335-ND |
Manufacturer | |
Manufacturer Product Number | QB-S8-500-C |
Description | QUICK-BUILD SCREWS; #8 SIZE; 1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #8 Pan Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #8 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.76000 | ¥1.76 |
10 | ¥1.74100 | ¥17.41 |
25 | ¥1.69880 | ¥42.47 |
50 | ¥1.66180 | ¥83.09 |
100 | ¥1.62220 | ¥162.22 |
500 | ¥1.58390 | ¥791.95 |
1,000 | ¥1.50662 | ¥1,506.62 |