PN10-10R-L | |
---|---|
DigiKey Part Number | 298-10629-ND |
Manufacturer | |
Manufacturer Product Number | PN10-10R-L |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.380" (9.65mm) | |
Length - Overall | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥12.47100 | ¥124.71 |
25 | ¥12.15360 | ¥303.84 |
50 | ¥11.83360 | ¥591.68 |
100 | ¥11.51340 | ¥1,151.34 |
500 | ¥11.19358 | ¥5,596.79 |
1,000 | ¥10.55403 | ¥10,554.03 |