HSTTA75-48-5 | |
---|---|
DigiKey Part Number | 298-13434-ND |
Manufacturer | |
Manufacturer Product Number | HSTTA75-48-5 |
Description | HEATSHRINK 3/4" X 4' BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.085" (2.16mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.61000 | ¥258.61 |
10 | ¥251.38100 | ¥2,513.81 |
25 | ¥244.20240 | ¥6,105.06 |
50 | ¥237.01900 | ¥11,850.95 |
100 | ¥229.83630 | ¥22,983.63 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/288/HSTTVA75-Y_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/288/HSTTVA75-Y_tmb.jpg)