HSTTA100-48-5 | |
---|---|
DigiKey Part Number | 298-13432-ND |
Manufacturer | |
Manufacturer Product Number | HSTTA100-48-5 |
Description | HEATSHRINK 1" X 4' BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.320" (8.13mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥379.15000 | ¥379.15 |
10 | ¥368.58700 | ¥3,685.87 |
25 | ¥358.05440 | ¥8,951.36 |
50 | ¥347.52300 | ¥17,376.15 |
100 | ¥336.99250 | ¥33,699.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/288/HSTTVA75-Y_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/288/HSTTVA75-Y_tmb.jpg)