W3B2S 3/4 BLACK SPL | |
---|---|
DigiKey Part Number | 2786-W3B2S3/4BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | W3B2S 3/4 BLACK SPL |
Description | SUMITUBE W3B2S-HEAT-SHRNKAB FEET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.748" (19.00mm) 3 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.748" (19.00mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.071" (1.80mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 400.0' (121.9m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.15000 | ¥33.15 |
5 | ¥31.79400 | ¥158.97 |
10 | ¥24.50900 | ¥245.09 |
25 | ¥22.52160 | ¥563.04 |
50 | ¥21.19860 | ¥1,059.93 |
100 | ¥19.87330 | ¥1,987.33 |