1-1625873-3

DigiKey Part Number
1-1625873-3-ND
Manufacturer
Manufacturer Product Number
1-1625873-3
Description
RESISTOR KIT 0.1-1M 1W 1600PCS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Metal Oxide Film Resistor Kit 0.1 ~ 1M Ohm ±5% 1W Through Hole 1600 Pieces (80 Values - 20 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Book
Part Status
Active
Kit Type
Metal Oxide Film
Resistance (Ohms)
0.1 ~ 1M
Power (Watts)
1W
Tolerance
±5%
Features
Flame Proof, Pulse Withstanding, Safety
Quantity
1600 Pieces (80 Values - 20 Each)
Mounting Type
Through Hole
Packages Included
Axial
All prices are in CNY
Book
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,745.19000¥2,745.19
10¥2,475.57600¥24,755.76
Manufacturers Standard Package