HSEC0.5-X | |
---|---|
DigiKey Part Number | 298-13601-ND |
Manufacturer | |
Manufacturer Product Number | HSEC0.5-X |
Description | HEATSHRINK CAP BLACK ADH .47" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Dust Tight, UV Resistant, Waterproof | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid, Irradiated | |
Large Diameter Supplied | 0.469" (11.91mm) | |
Large Diameter Recovered | 0.181" (4.60mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.480" (37.59mm) | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.33000 | ¥67.33 |
10 | ¥65.52700 | ¥655.27 |
30 | ¥63.71100 | ¥1,911.33 |
50 | ¥61.88880 | ¥3,094.44 |
100 | ¥60.06960 | ¥6,006.96 |
500 | ¥58.24898 | ¥29,124.49 |
1,000 | ¥56.42870 | ¥56,428.70 |