CDPP8RG | |
---|---|
DigiKey Part Number | 298-12482-ND |
Manufacturer | |
Manufacturer Product Number | CDPP8RG |
Description | INDUSTRIALNET, 8-PORT DIN RAIL M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | - | |
Number of Positions | 8 | |
Number of Rows | 4 | |
Termination Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,151.91000 | ¥1,151.91 |
10 | ¥1,118.97300 | ¥11,189.73 |
25 | ¥1,086.06440 | ¥27,151.61 |
50 | ¥1,053.15280 | ¥52,657.64 |
100 | ¥1,020.24120 | ¥102,024.12 |