N484-12RJ | |
---|---|
DigiKey Part Number | N484-12RJ-ND |
Manufacturer | |
Manufacturer Product Number | N484-12RJ |
Description | FIBER PATCH PANEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | RJ45 Jack (Not Provided) | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Termination Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,494.34000 | ¥1,494.34 |
10 | ¥1,384.76300 | ¥13,847.63 |