N484-12LC | |
---|---|
DigiKey Part Number | N484-12LC-ND |
Manufacturer | |
Manufacturer Product Number | N484-12LC |
Description | FIBER PATCH PANEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC (Not Provided) | |
Number of Positions | 24 | |
Number of Rows | 4 | |
Termination Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,728.13000 | ¥1,728.13 |
10 | ¥1,601.43400 | ¥16,014.34 |
25 | ¥1,543.83120 | ¥38,595.78 |
50 | ¥1,532.30860 | ¥76,615.43 |