N062-024-KJ | |
---|---|
DigiKey Part Number | TL1259-ND |
Manufacturer | |
Manufacturer Product Number | N062-024-KJ |
Description | 24-PORT 2U RACK-MOUNT BLANK KEYS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel, Keystone | |
Connector Type | RJ45 Jack (Not Provided) | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Termination Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.71000 | ¥128.71 |