N062-016-KJ | |
---|---|
DigiKey Part Number | TL2069-ND |
Manufacturer | |
Manufacturer Product Number | N062-016-KJ |
Description | 16-PORT 1U RACK-MOUNT BLANK KEYS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel, Keystone | |
Connector Type | RJ45 Jack (Not Provided) | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Termination Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.89000 | ¥116.89 |
10 | ¥103.94400 | ¥1,039.44 |
100 | ¥89.32400 | ¥8,932.40 |
1,000 | ¥84.58710 | ¥84,587.10 |