CJS688TGY | |
---|---|
DigiKey Part Number | 298-12459-ND |
Manufacturer | |
Manufacturer Product Number | CJS688TGY |
Description | INSERT RJ45 JACK TO IDC CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.09000 | ¥165.09 |
10 | ¥160.48800 | ¥1,604.88 |
25 | ¥155.89880 | ¥3,897.47 |
50 | ¥151.31280 | ¥7,565.64 |
100 | ¥146.72860 | ¥14,672.86 |
500 | ¥142.14308 | ¥71,071.54 |