CADIN1IG | |
---|---|
DigiKey Part Number | 298-12467-ND |
Manufacturer | |
Manufacturer Product Number | CADIN1IG |
Description | MINI-COM DIN RAIL MOUNT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Port Mounting Box Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Type | Mounting Box | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | Gray | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 1.894" (48.10mm) | |
Width | 0.748" (19.00mm) | |
Depth | 1.602" (40.70mm) | |
Material | Plastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.49000 | ¥131.49 |
10 | ¥127.92800 | ¥1,279.28 |
25 | ¥124.37520 | ¥3,109.38 |
50 | ¥120.82300 | ¥6,041.15 |
100 | ¥117.26960 | ¥11,726.96 |
500 | ¥113.71564 | ¥56,857.82 |
1,000 | ¥110.16198 | ¥110,161.98 |