CADIN1IG-S | |
---|---|
DigiKey Part Number | 298-CADIN1IG-S-ND |
Manufacturer | |
Manufacturer Product Number | CADIN1IG-S |
Description | SHIELDED DIN RAIL MOUNT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Port Mounting Box Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Type | Mounting Box | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | Gray | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 1.890" (48.01mm) | |
Width | 0.750" (19.05mm) | |
Depth | 1.600" (40.64mm) | |
Material | Plastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥320.74000 | ¥320.74 |
10 | ¥298.23500 | ¥2,982.35 |
25 | ¥289.71880 | ¥7,242.97 |
50 | ¥283.42800 | ¥14,171.40 |
100 | ¥277.26830 | ¥27,726.83 |
250 | ¥269.31800 | ¥67,329.50 |
500 | ¥263.44562 | ¥131,722.81 |
1,000 | ¥257.69540 | ¥257,695.40 |
2,500 | ¥250.27252 | ¥625,681.30 |