STP28X3MIG | |
---|---|
DigiKey Part Number | STP28X3MIG-ND |
Manufacturer | |
Manufacturer Product Number | STP28X3MIG |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.77000 | ¥274.77 |
10 | ¥267.13700 | ¥2,671.37 |
25 | ¥259.50280 | ¥6,487.57 |
50 | ¥251.86940 | ¥12,593.47 |
100 | ¥244.23790 | ¥24,423.79 |
500 | ¥236.60514 | ¥118,302.57 |