STP28X1MIG | |
---|---|
DigiKey Part Number | 298-23575-ND |
Manufacturer | |
Manufacturer Product Number | STP28X1MIG |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.15000 | ¥211.15 |
10 | ¥205.32000 | ¥2,053.20 |
25 | ¥199.45480 | ¥4,986.37 |
50 | ¥193.58840 | ¥9,679.42 |
100 | ¥187.72190 | ¥18,772.19 |
500 | ¥181.85560 | ¥90,927.80 |