CMBBL-X | |
---|---|
DigiKey Part Number | 298-12460-ND |
Manufacturer | |
Manufacturer Product Number | CMBBL-X |
Description | MINI-COM 1-PORT BLANK MODULE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Blank Insert, Module Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Blank Insert, Module | |
Color | Black | |
Size / Dimension | 18.30mm H x 15.40mm W | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.68400 | ¥46.84 |
30 | ¥4.57633 | ¥137.29 |
50 | ¥4.46480 | ¥223.24 |
100 | ¥4.24130 | ¥424.13 |
500 | ¥4.12990 | ¥2,064.95 |
1,000 | ¥3.79511 | ¥3,795.11 |