CP24WSBLY | |
---|---|
DigiKey Part Number | 298-16139-ND |
Manufacturer | |
Manufacturer Product Number | CP24WSBLY |
Description | PATCH PANEL, 24 PORT, ALL METAL, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,033.75000 | ¥1,033.75 |
10 | ¥1,004.24900 | ¥10,042.49 |
25 | ¥974.70880 | ¥24,367.72 |
50 | ¥945.17200 | ¥47,258.60 |
100 | ¥915.63540 | ¥91,563.54 |