CFAPPBL1 | |
---|---|
DigiKey Part Number | 298-12484-ND |
Manufacturer | |
Manufacturer Product Number | CFAPPBL1 |
Description | FLAT FIBER PATCH PANEL. HOLDS UP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | - | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥383.91000 | ¥383.91 |
10 | ¥373.24600 | ¥3,732.46 |
25 | ¥362.58040 | ¥9,064.51 |
50 | ¥351.91460 | ¥17,595.73 |
100 | ¥341.25070 | ¥34,125.07 |
500 | ¥330.58698 | ¥165,293.49 |