CPPL24WBLY | |
---|---|
DigiKey Part Number | 298-16155-ND |
Manufacturer | |
Manufacturer Product Number | CPPL24WBLY |
Description | PATCH PANEL, 24 PORT, MODULAR SN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥541.27000 | ¥541.27 |
10 | ¥525.76600 | ¥5,257.66 |
25 | ¥510.30440 | ¥12,757.61 |
50 | ¥494.84220 | ¥24,742.11 |
100 | ¥479.37770 | ¥47,937.77 |